Sealey ES601 Engine Support Beam with Cross Beam 500kg Capacity

MPN
ES601
Brand
Sealey
EAN-13
5054511891973
Order Code
89-0257
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Designed to support and assist to accurately position engines during maintenance operations such as replacing anti-vibration mountings and certain body panels. Also used as an aid for the removal of gearboxes and transmissions. Beams supported on rubber feet and fine adjustment control is obtained by using screw/hook mechanisms. This model has the additional advantage of a 360° adjustable rotating cross beam to enable a greater range of support options when in use.
  • Capacity: 500kg.
  • Designed to support and assist to accurately position engines during maintenance operations.
  • Ideal for supporting the engine whilst replacing anti-vibration mountings and certain body panels.
  • This model has the additional advantage of a 360° adjustable rotating cross beam to enable a greater range of support options when in use.
  • Aids with the removal of gearboxes and transmissions.
  • Supplied with two screw hook mechanisms: Lengths - 350/450mm.
  • Model No. ES601
Type Engine support Beam
Load Capacity 500kg
Capacity 500kg
Cross Beam Maximum Width 860mm
Cross Beam Minimum Width 60mm
Main Beam Maximum Width 1680mm
Main Beam Minimum Width 60mm
Nett Weight 23kg
Screw Hook Lengths 450/350mm

Reviews

Be the first to submit a review

Trustpilot