Sealey ES500 Engine Support Beam 500kg

MPN
ES500
Brand
Sealey
EAN-13
5024209383059
Order Code
89-1744
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £128.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Supports and accurately positions engine during maintenance operations such as replacing anti-vibration mountings and certain body panels. Also used as an aid for the removal of gearboxes and transmissions. Beam supported on rubber feet and fine adjustment control is obtained by using a screw/hook mechanism. Supplied with a length of chain.
  • Min./Max. Width: 1120/1910mm.
  • Supports and accurately positions engine.
  • Ideal for replacing anti-vibration mountings.
  • Aids the removal of gearboxes and transmissions.
  • Model No. ES500
Type Engine support Beam
Load Capacity 500kg
Capacity 500kg
Maximum Width 1910mm
Minimum Width 1120mm
Nett Weight 12.9kg
Screw Travel 230mm

Reviews

Be the first to submit a review

Trustpilot