Sealey ES480D Folding 360 Rotating Engine Stand Geared Handle Drive, 450kg Cap

MPN
ES480D
Brand
Sealey
EAN-13
5054511950571
Order Code
94-4741
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £409.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This engine stand accepts a wide variety of engines and transmissions. The Geared Handle Drive allows for easy and accurate 360º rotation in order to access all parts of the engine. Mounting head has four fully adjustable arms with bolt holes to accommodate various load sizes. Fitted with screw lock to ensure load is secured. Swivel castors provide excellent manoeuvrability. Assembled with clevis pins and clips so the stand can be folded for storage. Maximum Load Length: 700mm.
  • This engine stand accepts a wide variety of engines and transmissions.
  • The Geared Handle Drive allows for easy and accurate 360º rotation in order to access all parts of the engine.
  • Mounting head has four fully adjustable arms with bolt holes to accommodate various load sizes.
  • Fitted with screw lock to ensure load is secured.
  • Swivel castors provide excellent manoeuvrability.
  • Assembled with clevis pins and clips so the stand can be folded for storage.
  • Size (W x D x H): 990 x 930 x 925mm.
  • Maximum Load Length: 700mm.
  • Model No. ES480D



Type Engine stand
Load Capacity 450kg
Capacity 450kg
Nett Weight 35.0kg
Size (W x D x H) Unfolded: 990 x 930 x 925mm Folded: 840 x 930 x 405mm

Reviews

Be the first to submit a review

Trustpilot