Sealey ERB5050120 Emery Roll Brown 50mm x 50mtr 120Grit

MPN
ERB5050120
Brand
Sealey
EAN-13
5054511046472
Order Code
84-1787
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Engineering grade brown emery roll, ideal for hand operation. Designed for rust removal, finishing and polishing. Not for use on wood.
  • Engineering grade brown emery roll, ideal for hand operation.
  • Designed for rust removal, finishing and polishing.
  • Not for use on wood.
  • 50mm x 50m.
  • 120Grit.
  • Dispenser box.
  • Model No. ERB5050120
Type Sanding Roll
Grit Size 120
Length 50m
Width 50mm
Abrasive Material Emery
Grit 120
Lifetime Warranty No
Nett Weight 1.64kg

Reviews

Be the first to submit a review

Trustpilot