Sealey ER505040 Emery Roll Blue Twill 50mm x 50mtr 40Grit

MPN
ER505040
Brand
Sealey
EAN-13
5054511046434
Order Code
84-1785
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER505040
Grit:40
Length:50m
Nett Weight:2.34Kg
Width:50mm

Type Sanding Roll
Grit Size 40
Length 50m
Width 50mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 2.34kg

Reviews

Be the first to submit a review

Trustpilot