Sealey ER252540 Emery Roll Blue Twill 25mm x 25mtr 40Grit

MPN
ER252540
Brand
Sealey
EAN-13
5054511046359
Order Code
84-1779
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER252540
Grit:40
Length:25m
Nett Weight:0.60Kg
Width:25mm

Type Sanding Roll
Grit Size 40
Length 25m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot