Sealey Engineer's File Range

Sealey Brand: Sealey
Double cut for faster removal of material from workpiece. Features comfort grip handle with hanging hole.
Description Image Product Buy Pricing (Ex VAT) Type Length Shape Contents Number of Pieces Lifetime Warranty Nett Weight
Sealey AK5732 Round Engineer's File 200mm
Sealey AK5732 Round Engineer's File 200mm
Standard range
Order code: 94-3234
MPN: AK5732

Despatched within 2 working days - 100 in stock
1+ £6.82
Price per unit Ex VAT
Round File 200mm Round 200mm Round File 1 Yes 0.00kg
Sealey AK5733 Square Engineer's File 200mm
Sealey AK5733 Square Engineer's File 200mm
Standard range
Order code: 94-3235
MPN: AK5733

Despatched within 2 working days - 100 in stock
1+ £15.00
Price per unit Ex VAT
Square File 200mm Square 200mm Square File 1 Yes 0.00kg
Sealey AK5735 Flat Engineer's File 200mm, Double Cut, Comfort Grip Handle
Sealey AK5735 Flat Engineer's File 200mm, Double Cut, Comfort Grip Handle
Standard range
Order code: 94-3236
MPN: AK5735

Despatched within 2 working days - 100 in stock
1+ £7.25
Price per unit Ex VAT
Flat File 200mm Flat 200mm Flat File 1 Yes 0.00kg
Sealey AK5736 Flat Engineer's Hand File 200mm
Sealey AK5736 Flat Engineer's Hand File 200mm
Standard range
Order code: 94-3237
MPN: AK5736

Despatched within 2 working days - 100 in stock
1+ £7.25
Price per unit Ex VAT
Flat File 200mm Flat 200mm Flat Hand File 1 Yes 0.00kg
Sealey AK5801 Half-Round Engineer's File 150mm
Sealey AK5801 Half-Round Engineer's File 150mm
Standard range
Order code: 94-3238
MPN: AK5801

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
Half-Round File 150mm Half Round 150mm Half-Round File 1 Yes 0.00kg
Sealey AK5802 Round Engineer's File 150mm
Sealey AK5802 Round Engineer's File 150mm
Standard range
Order code: 94-3239
MPN: AK5802

Despatched within 2 working days - 100 in stock
1+ £5.54
Price per unit Ex VAT
Round File 150mm Round 150mm Round File 1 Yes 0.00kg
Sealey AK5803 Square Engineer's File 150mm
Sealey AK5803 Square Engineer's File 150mm
Standard range
Order code: 94-3240
MPN: AK5803

Despatched within 2 working days - 50 in stock
1+ £6.56
Price per unit Ex VAT
Square File 150mm Square 150mm Square File 1 Yes 0.00kg
Sealey AK5804 Three-Square Engineer's File 150mm
Sealey AK5804 Three-Square Engineer's File 150mm
Standard range
Order code: 94-3241
MPN: AK5804

Despatched within 2 working days - 50 in stock
1+ £4.91
Price per unit Ex VAT
Square File 150mm 3 square 150mm 3-Square File 1 Yes 0.00kg
Sealey AK5805 Flat Engineer's File 150mm
Sealey AK5805 Flat Engineer's File 150mm
Standard range
Order code: 94-3242
MPN: AK5805

Despatched within 2 working days - 100 in stock
1+ £5.15
Price per unit Ex VAT
Flat File 150mm Flat 150mm Flat File 1 Yes 0.00kg
Sealey AK5806 Flat Engineer's Hand File 150mm
Sealey AK5806 Flat Engineer's Hand File 150mm
Standard range
Order code: 94-3243
MPN: AK5806

Despatched within 2 working days - 100 in stock
1+ £5.15
Price per unit Ex VAT
Flat File 150mm Flat 150mm Flat Hand File 1 Yes 0.00kg

Trustpilot