Sealey AK5736 Flat Engineer's Hand File 200mm

MPN
AK5736
Brand
Sealey
EAN-13
5054511254426
Order Code
94-3237
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockBack-order availability date - 05/09/2026

Double cut coarse file for faster removal of material from workpiece. Features comfort grip handle with hanging hole.
  • Double cut coarse file for faster removal of material from workpiece.
  • Features comfort grip handle with hanging hole.
  • Lifetime guarantee*.
  • Model No. AK5736
Type Flat File
Length 200mm
Shape Flat
Number of Pieces 1
Contents 200mm Flat Hand File
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot