Sealey AK5805 Flat Engineer's File 150mm

MPN
AK5805
Brand
Sealey
EAN-13
5054511254471
Order Code
94-3242
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Double cut coarse file for faster removal of material from workpiece. Features comfort grip handle with hanging hole.
  • Double cut coarse file for faster removal of material from workpiece.
  • Features comfort grip handle with hanging hole.
  • Lifetime guarantee*.
  • Model No. AK5805
Type Flat File
Length 150mm
Shape Flat
Number of Pieces 1
Contents 150mm Flat File
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot