Sealey EL144USB Extension Cable Cube 1.4m 4 x 230V + 2 x USB Sockets - White

MPN
EL144USB
Brand
Sealey
EAN-13
5054511266375
Order Code
94-2960
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Space-saving cube design. Suitable for garage, workshop and office applications. Features 2 x 5V (2.1A) USB sockets and 4 x 230V sockets. Fitted with 3-pin heavy-duty plug. Supplied with bracket, suitable for mounting under desks (covers one socket).
  • Space-saving cube design.
  • Suitable for garage, workshop and office applications.
  • Features 4 x 230V sockets and 2 x 5V (2.1A) USB sockets.
  • Fitted with 3-pin heavy-duty plug.
  • Supplied with bracket, suitable for mounting under desks (covers one socket).
  • Length: 1.4m.
  • Model No. EL144USB
Type Extension cable
Cable Length 1.4m
Plug Type UK
Cable Section 3 x 1.25mm²
Colour White
Length 1.4m
Maximum Wattage 3120W
Nett Weight 0.00kg
Number of Sockets 4
Operating Voltage 230V
Sockets 4 x 230V, 2 x USB 5V?2.1A
Supply 250 ~ 50Hz
Total Max Load 13A
USB Output 5.0V - 2.1A Total 10.5W
USB Socket 2

Reviews

Be the first to submit a review

Trustpilot