Sealey EFS102 Exhaust Fume Extraction System 230V - 370W - Twin Duct

MPN
EFS102
Brand
Sealey
EAN-13
5051747653023
Order Code
89-8255
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £1894.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/08/2026


Wall mounting electric fan fitted with heat resistant ducting and exhaust pipe cone with exhaust gas analyser port. Ideal for bikes, cars and car-derived vans. Requires installation onto workshop wall and ducting to expel exhaust gases. Does not include electrical switch gear. Ideal for smaller garages and workshops where space is limited. Twin hose configuration.
  • Wall mounting electric fan fitted with heat resistant ducting and exhaust pipe cone with exhaust gas analyser port.
  • Ideal for bikes, cars and car-derived vans.
  • Requires installation onto workshop wall and ducting to expel exhaust gases.
  • Does not include electrical switch gear.
  • Ideal for smaller garages and workshops where space is limited.
  • Twin hose configuration.
  • Model No. EFS102
Type Fume extractor
Diameter 75
Duct Size Ø75mm x 5m
Motor 370W - 230V
Nett Weight 24.57kg

Reviews

Be the first to submit a review

Trustpilot