Sealey EFS101 Exhaust Fume Extraction System 230V - 370W - Single Duct

MPN
EFS101
Brand
Sealey
EAN-13
5051747653016
Order Code
89-8229
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £1291.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/08/2026


Wall mounting electric fan fitted with heat resistant ducting and exhaust pipe cone with exhaust gas analyser port. Ideal for bikes, cars and car-derived vans. Requires installation onto workshop wall and ducting to expel exhaust gases. Does not include electrical switch gear. Ideal for smaller garages and workshops where space is limited. Single hose configuration.
  • Wall mounting electric fan fitted with heat resistant ducting and exhaust pipe cone with exhaust gas analyser port.
  • Ideal for bikes, cars and car-derived vans.
  • Requires installation onto workshop wall and ducting to expel exhaust gases.
  • Does not include electrical switch gear.
  • Ideal for smaller garages and workshops where space is limited.
  • Single hose configuration.
  • Model No. EFS101
Type Fume extractor
Diameter 75mm
Duct Size Ø75mm x 5m
Motor 370W - 230V
Nett Weight 18.39kg

Reviews

Be the first to submit a review

Trustpilot