Sealey EFS/93 Exhaust Fume Extractor with 6mtr Hose

MPN
EFS/93
Brand
Sealey
EAN-13
5024209121231
Order Code
89-1730
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £1446.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for both large and small garages and workshops. Excellent as a back-up machine for garages with purpose-built fume extraction units. Suitable for cars and small commercials up to 10 Tonne GVW. Fitted with exhaust pipe cone that includes a port to allow use with gas analyser probes. Supplied with 6m flexible ducting.
  • Suitable for both large and small garages and workshops.
  • Excellent as a back-up machine for garages with purpose-built fume extraction units.
  • Suitable for cars and small commercials up to 10 Tonne GVW.
  • Fitted with exhaust pipe cone that includes a port to allow use with gas analyser probes.
  • Supplied with 6m flexible ducting.
  • Model No. EFS/93
Type Fume extractor
Airflow 560m³/hr
Duct Length 6m
Maximum Height 750mm
Minimum Height 120mm
Motor 550W - 230V
Nett Weight 44.3kg

Reviews

Be the first to submit a review

Trustpilot