Sealey ECS400 Electronic Charger Starter 75/400A 12/24V

MPN
ECS400
Brand
Sealey
EAN-13
5054630368097
Order Code
89-9756
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £532.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fully electronic, microprocessor controlled battery starter/charger designed to meet the requirements of modern battery technology. Suitable for EFB and AGM/GEL (stop/start), Lead Acid, Lead Calcium and Silver Calcium batteries found on electric and hybrid vehicles. Features up to ten analysis and charge phases, including trickle/maintenance and suitable for 12V and 24V electrical systems. Instant visual check of battery condition, charge current, voltage and charging rate via LED read-out. Stabilised charging current allows improved charging efficiency and reduced charging times using ECS (Electronic Control Systems) technology. Includes circuitry to provide surge and spike protection during charging and starting, preventing damage to vital systems such as ABS, airbag sensors, ignition and music systems. Features power supply mode, providing support for the battery to prevent it from being drained during prolonged electronic diagnostic checks and software updates.
  • Suitable for 12V and 24V electrical systems.
  • Fully electronic, microprocessor controlled.
  • Suitable for EFB and AGM/GEL (stop/start), Lead Acid, Lead Calcium and Silver Calcium batteries.
  • Battery Range: 4-550Ah.
  • Up to ten analysis and charge phases, including trickle/maintenance.
  • Stabilised charging current allows improved charging efficiency and reduced charging times using ECS (Electronic Control Systems) technology.
  • Surge and spike protection during charging and starting.
  • BSU mode provides support for the battery during prolonged electronic diagnostic checks.
  • 2 Year guarantee*.
  • Model No. ECS400
Type Charger / starter
Battery Range 4-550Ah
BSU Supply 30A - 13.5V
Cable & Clamp Length 2m
Charging Rates 3 x Preset + 1 x Variable to Maximum Current
Current 75/400A
Fuse 120/802131 (Pack of 10), 120/122452 (single)
Input Charge 1.5kW - 6.5A
Input Start 10kW - 43A
Nett Weight 24.5kg
Note *Performance dependent on connection to an adequate, good clean electric supply.
Output 12/24V
Output Charge Peak(EN) 75A(50A)
Output Start Peak(EN)* 400A(300A)
Polarity Protection Fuse (2 x 100A)
Supply 230V - 32A
Voltage 12/24V

Reviews

Be the first to submit a review

Trustpilot