Sealey Easy-Entry Fork Terminals Blue

Sealey Brand: Sealey

Blue easy-entry fork terminals from Sealey, supplied in packs of 100.

  • Fits cable size 16-14 AWG
Description Image Product Buy Pricing (Ex VAT) Size Stud Size Colour Insulation Maximum Wire Size mm2 Maximum Wire Size AWG Cable Size Insulation Option Mounting Type Nett Weight Pack Qty Terminal Type Termination Type
Sealey BT13 Easy-Entry Fork Terminal Ø3.7mm (4BA) Blue Pack of 100
Sealey BT13 Easy-Entry Fork Terminal Ø3.7mm (4BA) Blue Pack of 100
Standard range
Order code: 84-0283
MPN: BT13

Despatched within 2 working days - 100 in stock
1+ £3.42
Price per unit Ex VAT
Ø3.7mm(4BA) 3.7mm Blue PVC 2.5mm² 14 16-14 AWG Partially Insulated Wire Mount 0.08kg 100 Fork Terminal Crimp Easy-Entry Fork
Sealey BT14 Easy-Entry Fork Terminal Ø5.3mm (2BA) Blue Pack of 100
Sealey BT14 Easy-Entry Fork Terminal Ø5.3mm (2BA) Blue Pack of 100
Standard range
Order code: 84-0284
MPN: BT14

Despatched within 2 working days - 1 in stock
1+ £3.60
Price per unit Ex VAT
Ø5.3mm(2BA) 5.3mm Blue PVC 2.5mm² 14 16-14 AWG Partially Insulated Wire Mount 0.08kg 100 Fork Terminal Crimp Easy-Entry Fork

Trustpilot