Sealey BT14 Easy-Entry Fork Terminal Ø5.3mm (2BA) Blue Pack of 100

MPN
BT14
Brand
Sealey
EAN-13
5054511012330
Order Code
84-0284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Easy-entry fork terminal.
  • Ø5.3mm Easy-entry fork terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT14
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Cable Size 16-14 AWG
Insulation Option Partially Insulated
Mounting Type Wire Mount
Nett Weight 0.08kg
Pack Qty 100
Size Ø5.3mm(2BA)
Stud Size 5.3mm
Terminal Type Fork Terminal
Termination Crimp
Type Easy-Entry Fork

Reviews

Be the first to submit a review

Trustpilot