Sealey E/START800HY ElectroStart® Hybrid Power Start 800A 12V

MPN
E/START800HY
Brand
Sealey
EAN-13
5054511230802
Order Code
94-2272
Country of Origin
China

Discontinued


Vehicle jump starting made easy with innovative technology. Unlike traditional boosters it does not require an internal battery as a primary power source but incorporates a lithium battery pack to energise capacitors when vehicle battery is insufficient. Simply connect to the vehicle's battery, even if discharged, and the unit will draw enough power to energise itself in a matter of minutes. Power can then be pushed safely back through the starting system to jump start the vehicle. If the vehicle battery is faulty or is holding less than 5 volts the E/START800HY can be pre-charged via an internal lithium battery pack, another vehicle’s battery, a Micro USB charging cable or 12V accessory lead. The digital display indicates battery voltage, capacitor charge and faults. The internal battery can hold its charge whilst not in use, and without a battery to charge the device is ready to use in a matter of minutes. Compact and lightweight for easier handling and storage, yet still delivers the same result as heavy, bulky, lead acid battery equivalents. Ideal for both professional mechanics and DIY users.
  • Output: 800A (Peak), 400A (EN).
  • Innovative technology means no need to wait hours for the unit to charge before use.
  • Integral lithium battery pack for use when battery voltage is below 5V.
  • Simple and safe to use with no long term battery storage issues.
  • Digital display indicates battery voltage, capacitor charge and faults.
  • Can be fully energised in approximately 2 minutes.
  • Compact and lightweight for easy handling and storage, yet still delivers the same result as heavy, bulky, lead acid battery equivalents.
  • Ideal for the professional mechanic and DIY users.
  • Model No. E/START800HY
Lifetime Warranty No

Trustpilot