Sealey DWS215 215mm Handheld Drywall Electric Sander 1050W

Order Code:

94-5869

Brand: Sealey MPN: DWS215 EAN-13: 5054630244179

Discontinued


Variable speed control Drywall Sander with 1050W motor.

Ergonomic design with soft grip handle for added comfort during use.

Spring loaded sanding head with Ø215mm sanding pad for easy use on a large surface area.

The sanding head also has a suction regulator to allow the user to vary the degree of suction.

Supplied with Ø225mm sanding discs (x8), flexible pipe for dust extraction, dust bag and side handle.


VARIABLE SPEED - Variable speed control Drywall Sander with 1050W motor. ERGONOMIC DESIGN - Soft grip handle for added comfort during use. EASY TO USE - Spring loaded sanding head with Ø215mm sanding pad for easy use on large surface areas. LONG MAINS CABLE - Fitted with 4m mains cable. READY TO USE - Supplied with 8 x Ø225mm sanding disc (150Grit x 2, 180Grit x 2, 240Grit x 2 and 400Grit x 2), flexible pipe for dust extraction alongside dust bag and side handle.


Trustpilot