Sealey DTS75 Silver Duct Tape 75mm x 50m

MPN
DTS75
Brand
Sealey
EAN-13
5054630486616
Order Code
43-4678
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Instant adhesion, even on rough and uneven surfaces. Provides a tough, water-resistant seal which makes it suitable for indoor and outdoor use. Does not leave any residue after it has been removed. Easy to unwind and easy to tear when applying the tape. Gloss silver finish.
  • Instant adhesion, even on rough and uneven surfaces.
  • Provides a tough, water-resistant seal which makes it suitable for indoor and outdoor use.
  • Does not leave any residue after it has been removed.
  • Easy to unwind and easy to tear when applying the tape.
  • Gloss silver finish.
  • Model No. DTS75
Type Tapes
Width 75mm
Length 50m
Nett Weight 0.61kg

Reviews

Be the first to submit a review

Trustpilot