Sealey DTS Duct Tape 48mm x 50mtr Silver

MPN
DTS
Brand
Sealey
EAN-13
5054511044966
Order Code
84-0777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 100 despatched in 2 working days

General-purpose duct tape with a gloss finish. Unwinds and tears easily for use, with a very strong initial stick.
  • Silver gloss finish.
  • Adheres immediately and reliably.
  • Easy to unwind and tear by hand.
  • Provides a moisture resistant seal.
  • Model No. DTS
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 50m
Colour Silver
Lifetime Warranty No
Nett Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot