Sealey Duct Tape 48mm x 50m

Sealey Brand: Sealey

Very strong gloss finish duct tape from Sealey.

  • Available in black or silver
  • Width: 48mm
  • Length: 50m
  • Unwinds and tears easily for use
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Type Width Length Lifetime Warranty
Sealey DTB Duct Tape 48mm x 50mtr Black
Sealey DTB Duct Tape 48mm x 50mtr Black
Standard range
Order code: 84-0776
MPN: DTB

Despatched same day - 23 in stockFurther 100 despatched in 2 working days
1+ £5.25
Price per unit Ex VAT
Black 0.42kg Gaffer, Duct, Cloth Tape 48mm 50m No
Sealey DTS Duct Tape 48mm x 50mtr Silver
Sealey DTS Duct Tape 48mm x 50mtr Silver
Standard range
Order code: 84-0777
MPN: DTS

Despatched same day - 19 in stockFurther 100 despatched in 2 working days
1+ £5.25
Price per unit Ex VAT
Silver 0.40kg Gaffer, Duct, Cloth Tape 48mm 50m No

Trustpilot