Sealey DRP39 Oil/Fluid Drain Pan & Recycling Container 11L

MPN
DRP39
Brand
Sealey
EAN-13
5054630450266
Order Code
43-4677
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight and easy to move around the garage.

Convenient for the safe, clean collection and temporary storage and carriage of waste oil and other fluids.

Integral oil filter drain position.

Suitable for multiple oil changes.

Includes drain vent to aid smooth flow of oil when disposing of fluids after use.


Type Drain Container
Capacity 11L
Height 160mm
Nett Weight 0.78kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot