Sealey DRP38 Oil/Fluid Drain Pan & Recycling Container 8L

Order Code:

43-4676

Brand: Sealey MPN: DRP38 EAN-13: 5054630450242
Qty Unit Price (Ex VAT)
1+ £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Lightweight and easy to move around the garage.

Convenient for the safe, clean collection and temporary storage and carriage of waste oil and other Fluids.

Integral oil filter drain position.

Suitable for multiple oil changes.

Includes drain vent to aid smooth flow of oil when disposing of fluids after use.


Type Drain Container
Capacity 8L
Height 135mm
Nett Weight 0.64kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot