Sealey DPV5 Drill Vice Standard 125mm Jaw

MPN
DPV5
Brand
Sealey
EAN-13
5024209119740
Order Code
89-1711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast construction with machined foot and articulated threaded handle. Fitted with replaceable steel jaws.
  • Cast construction with machined foot and articulated threaded handle.
  • Fitted with replaceable steel jaws.
  • Model No. DPV5
Type Drill Press Vice
Jaw Width 125mm
Jaw Opening 130mm
Lifetime Warranty No
Nett Weight 4.38kg
Overall Height 66mm
Throat Depth 30mm

Reviews

Be the first to submit a review

Trustpilot