Sealey DL163 Dellonda Portable Power Station 3000W

MPN
DL163
Brand
Sealey
EAN-13
5054630482731
Order Code
94-5853
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1215.57 £1125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/02/2027


High quality LiFePO4 battery can be charged and discharged 3600 times before it starts to lose performance. Power station can charge an average phone battery over 150 times or supply power to a car fridge for over 42hr (based on a 60W continuous draw). 13 Different outlets mean you are able to connect up to 13 devices at once. Smart power station provides performance data, remote control features and customisation options through the app. Built-in pull handle and wheels can be used to wheel the power station for easy transportation. Supports the use of a Power Station Expansion Battery (Model No. DL164) to increase the combined capacity to 5120Wh. Supplied with jump cables capable of charging a vehicle battery in an emergency situation. Audible alarm will sound at 5% battery to help ensure you never run out of battery. When powering from the mains and an outage occurs, the unit with automatically swap to battery power. Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • High quality LiFePO4 battery can be charged and discharged 3600 times before it starts to lose performance.
  • Power station can charge an average phone battery over 150 times or supply power to a car fridge for over 42hr (based on a 60W continuous draw).
  • 13 Different outlets mean you are able to connect up to 13 devices at once.
  • Smart power station provides performance data, remote control features and customisation options through the app.
  • Built-in pull handle and wheels can be used to wheel the power station for easy transportation.
  • Supports the use of a Power Station Expansion Battery (Model No. DL164) to increase the combined capacity to 5120Wh.
  • Supplied with jump cables capable of charging a vehicle battery in an emergency situation.
  • Audible alarm will sound at 5% battery to help ensure you never run out of battery.
  • When powering from the mains and an outage occurs, the unit with automatically swap to battery power.
  • Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • Features 12-Volt clamps.
  • Model No. DL163
Capacity 2560Wh
AC input voltage 230V ~ 50Hz, 10A, 2300W max.
AC socket (x3) Inverter mode (Bypass mode) 230V ~ 50Hz, 13A, 3000W max.(230V ~ 50Hz, 10A, 2300W max.)
Accessories 12V Car Accessory Socket Charger & Jump Lead Set
Anderson Terminal Output 12.6V ? 30A max. 378W max.
Battery Capacity / Type 51.2V ? 50Ah (2560Wh) Lithium Phosphate (LiFeP04)
Car Charger Output 12.6V ? 10A, 126W max.
DC 5521 (x2) 12.6V ? 3A, 126W max.
Discharge (Charge) Temp Range 0 - 45°C (0 - 45°C)
Input DC 12/24V (Max. 8A), 2 x Solar Panel Input (Max. 1600W), Kettle Lead
IP Rating IP20
Maximum Output Current 3A
Nett Weight 34.11kg
Output 3 x 3-Pin 230V, 2 x USB 5V/2.4A, 2 x Quick Charge USB (Max. 18W), 2 x Quick Charge USB-C (Max. 100W), 12V Car Accessory Socket, 2 x DC5521, Anderson Connector
Solar /Car Input (x2) 13 - 45V ? 12A, 800W max.
USB - A1/A2 5V ? 3A, 9V ? 2A, 12V ? 1.5A, 18W max.
USB - A3/A4 5V ? 2.4A, 12W max.
USB - C1/C2 5/9/12/15V ? 3A, 20V ? 5A, 100W max.

Reviews

Be the first to submit a review

Trustpilot