Sealey DL161 Dellonda Portable Power Station 600W

MPN
DL161
Brand
Sealey
EAN-13
5054630483684
Order Code
94-5851
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

High quality LiFePO4 battery can be charged and discharged 2000 times before it starts to lose performance. Power station can charge an average phone battery over 30 times or supply power to a car fridge for over 8.5hr (based on a 60W continuous draw). Nine different outlets mean you are able to connect up to nine devices at once. Smart power station provides performance data, remote control features and customisation options through the app. Lightweight unit features a folding handle to make transporting and carrying the power station easy. Audible alarm will sound at 5% battery to help ensure you never run out of battery. When powering from the mains and an outage occurs, the unit with automatically swap to battery power. Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • High quality LiFePO4 battery can be charged and discharged 2000 times before it starts to lose performance.
  • Power station can charge an average phone battery over 30 times or supply power to a car fridge for over 8.5hr (based on a 60W continuous draw).
  • Nine different outlets mean you are able to connect up to nine devices at once.
  • Smart power station provides performance data, remote control features and customisation options through the app.
  • Lightweight unit features a folding handle to make transporting and carrying the power station easy.
  • Audible alarm will sound at 5% battery to help ensure you never run out of battery.
  • When powering from the mains and an outage occurs, the unit with automatically swap to battery power.
  • Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • Features 12-Volt clamps.
  • Model No. DL161
Capacity 512Wh
AC input voltage 230V ~ 50Hz, 6A, 1200W max.
AC socket (x2) Inverter mode (Bypass mode) 230V ~ 50Hz, 3A, 600W max.(230V ~ 50Hz, 3A, 600W max.)
Accessories 12V Car Accessory Socket Charger
Battery Capacity / Type 25.6 ? 20Ah (512Wh) Lithium Phosphate (LiFeP04)
Car Charger Output 12.6V ? 10A max. 126W max.
DC 5521 (x2) 12.6V ? 3A max. 126W max.
Discharge (Charge) Temp Range -20 - 45°C (0 - 45°C)
Input DC 12V (Max. 8A), Solar Panel Input (Max. 1100W), Kettle Lead
IP Rating IP20
Maximum Output Current 3A
Nett Weight 7.4kg
Output 2 x 3-Pin 230V, 2 x USB 5V/2.4A, 2 x Quick Charge USB-C (Max. 100W), 12V Car Accessory Socket , 2 x DC5521
Solar /Car Input 12 - 20V ? 10A, 200W max.
USB - A1/A2 5V ? 2.4A, 12W max.
USB - C1/C2 5/9/12/15V ? 3A, 20V ? 5A, 100W max.

Reviews

Be the first to submit a review

Trustpilot