Sealey DL160 Dellonda Portable Power Station 300W

MPN
DL160
Brand
Sealey
EAN-13
5054630483691
Order Code
94-5850
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High quality LiFePO4 battery can be charged and discharged 2000 times before it starts to lose performance. Power station can charge an average phone battery over 12 times or supply power to a car fridge for over 3hr (based on a 60W continuous draw). Six different outlets mean you are able to connect up to six devices at once. Smart power station provides performance data, remote control features and customisation options through the app. Lightweight unit features a folding handle to make transporting and carrying the power station easy. Audible alarm will sound at 5% battery to help ensure you never run out of battery. When powering from the mains and an outage occurs, the unit with automatically swap to battery power. Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • High quality LiFePO4 battery can be charged and discharged 2000 times before it starts to lose performance.
  • Power station can charge an average phone battery over 12 times or supply power to a car fridge for over 3hr (based on a 60W continuous draw).
  • Six different outlets mean you are able to connect up to six devices at once.
  • Smart power station provides performance data, remote control features and customisation options through the app.
  • Lightweight unit features a folding handle to make transporting and carrying the power station easy.
  • Audible alarm will sound at 5% battery to help ensure you never run out of battery.
  • When powering from the mains and an outage occurs, the unit with automatically swap to battery power.
  • Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • Features 12-Volt clamps.
  • Model No. DL160
Capacity 204Wh
AC input voltage 230V ~ 50Hz, 3A 550W
AC socket Inverter mode (Bypass mode) 230V ~ 50Hz 1.5A 300W (500W Peak) (230V ~ 50Hz 1.5A 300W)
Accessories 12V Car Accessory Socket Charger
Battery Capacity/Type 25.6V ? 8Ah (204.8Wh) Lithium Phosphate (LiFeP04)
Car Charging Input 12V ? 8A, 96W max
Discharge (Charge) Temp Range -20 - 45°C (0 - 45°C)
Input DC 12V (Max. 8A), Solar Panel Input (Max. 100W), Kettle Lead 230V~3A
IP Rating IP20
Maximum Output Current 3A
Nett Weight 3.7kg
Output 1 x 3-Pin 230V, 2 x USB 5V/1.2A, 2 x USB-C (Max. 65W), 12V Car Accessory Socket
Solar Panel Input 12 – 24V ? 8A, 120W max
USB – A1/A2 5V ? 2.4A, 12W max
USB – C1 + C2 5/9V ? 3A, 12V ? 2.5A, 15V ? 2A, 20V ? 1.5A, 60W max
USB – C1/C2 5/9/12/15V ? 3A, 20V ? 3.25A, 65W max
Utility Socket 12.6V ? 8A, 100W max

Reviews

Be the first to submit a review

Trustpilot