Sealey DJ01 Universal Dowelling Jig Set

MPN
DJ01
Brand
Sealey
EAN-13
5054511260137
Order Code
94-3251
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for a number of different styles of dowel joint including edge-to-edge, edge-to-corner and edge-to-surface. Set includes aluminium dowelling jig, alignment clamps, 60 dowel pins and three drill bit depth stops.
  • Jig and clamp dowelling set ideal for making accurate 6, 8 and 10mm dowel holes/joints in MDF and wood.
  • Suitable for a number of different styles of dowel joint including edge-to-edge, edge-to-corner and edge-to-surface.
  • Contents: Dowelling Jig, Alignment Clamps, Dowel Pins; 6, 8, 10mm (20 of each), Drill Bit Depth Stops; 6, 8, 10mm.
  • Model No. DJ01
Contents Dowelling Jig, Alignment Clamps, Dowel Pins; 6, 8, 10mm (20 of each), Drill Bit Depth Stops; 6, 8, 10mm
Nett Weight 0.00kg
Sizes 6, 8, 10mm

Reviews

Be the first to submit a review

Trustpilot