Sealey SM31/38 Sanding Disc 80grit Ø305mm Psa

MPN
SM31/38
Brand
Sealey
EAN-13
5024209294089
Order Code
89-2817
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adhesive backed sanding disc suitable for Model No. SM31 disc sander.
  • Adhesive backed sanding disc suitable for Model No. SM31 disc sander.
  • Model No. SM31/38
Type Sanding Disc
Diameter Ø305mm
Bore Size N/A
Quantity 1
Disc Size Ø305mm
Grit 80
Lifetime Warranty No
Nett Weight 0.06kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot