Sealey DHS30 Electroplated Diamond Hole Saw 30mm

MPN
DHS30
Brand
Sealey
EAN-13
5054630276972
Order Code
94-5847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electroplated diamond coated hole saw. The diamond coated cutting edge allows precise chip-free cutting of glass, granite, marble, porcelain and ceramics. With an integrated water-cooling sponge that prolongs the life of the cutting edge by reducing heat build-up. Sponge must be soaked in water before use. Ø30mm and 45mm cutting depth makes this range ideal for plumbing and electrical installations. Rounded 10mm hex shank means it will fit both handheld or pillar drill chucks.
  • Electroplated diamond coated hole saw.
  • Diamond coated cutting edge allows precise chip-free cutting of glass, granite, marble, porcelain and ceramics.
  • Integrated water-cooling sponge that prolongs the life of the cutting edge by reducing heat build-up. Sponge must be soaked in water before use.
  • Ø30mm Diameter
  • 45mm cutting depth ideal for plumbing and electrical installations.
  • Rounded 10mm hex shank means it will fit both handheld or pillar drill chucks.
  • Model No. DHS30
Diameter Ø30mm
Cutting Depth 45mm
Nett Weight 0.075kg

Reviews

Be the first to submit a review

Trustpilot