Sealey Desk & Pedestal Fans 230V

Sealey Brand: Sealey

Versatile fans from Sealey manufactured from durable composite material with 3 height stages and 3 speeds.

  • Adding or removing threaded extension sections converts the fan between a stand, low stand and desk fan with no need for tools
  • Fan head pivots vertically through 180° to control the direction of airflow
  • Fitted with BS fully approved plug
  • Diameter 300 or 450mm
Description Image Product Buy Pricing (Ex VAT) Diameter Power Fan diameter Height Height(s) Nett Weight Type Voltage Speeds Supply
Sealey SFF12DP Desk & Pedestal Fan 12" 230V
Sealey SFF12DP Desk & Pedestal Fan 12" 230V
Standard range
Order code: 84-2325
MPN: SFF12DP

100 in stock, despatched in 2 working days
1+ £67.00
Price per unit Ex VAT
300mm 36.3W Ø300mm(12") 530 to 1000mm 530/740/1000mm 3.15kg Convertible 230V 3 230V
Sealey SFF16DP Desk & Pedestal Fan 16" 230V
Sealey SFF16DP Desk & Pedestal Fan 16" 230V
Standard range
Order code: 84-2327
MPN: SFF16DP

7 in stock, despatched same dayBack-order availability date - 20/04/2026
1+ £47.00
Price per unit Ex VAT
400mm 42.5W Ø400mm(16") 750 to 1275mm 750/980/1275mm 4.60kg Convertible 230V 3 230V


Trustpilot