Sealey SFF12DP Desk & Pedestal Fan 12" 230V

Order Code:

84-2325

Brand: Sealey MPN: SFF12DP EAN-13: 5054511077988
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Versatile fan manufactured from durable composite material with three height stages and three speeds. Adding or removing threaded extension sections converts the fan between a stand, low stand and desk fan with no need for tools. Fan head pivots vertically through 180° to control the direction of airflow. Fitted with 3-pin plug.

Model NoSFF12DP
Fan Diameter:Ø300mm(12")
Height(s):530/740/1000mm
Nett Weight:3.15Kg
Power:45W
Speed Range:1200-1350rpm
Speeds:3
Supply:230V

Type Convertible
Voltage 230V
Diameter 300mm
Power 36.3W
Fan diameter Ø300mm(12")
Height 530 to 1000mm
Height(s) 530/740/1000mm
Nett Weight 3.15kg
Speeds 3
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot