Sealey DBS8 Drill Brush Set 8pc

MPN
DBS8
Brand
Sealey
EAN-13
5054630468247
Order Code
43-4675
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for scrubbing and cleaning a range of surfaces such as car seats, carpets, tiles and other surfaces. Seven different shapes and sizes of brush for optional variety. High quality PP bristles for tough scrubbing and cleaning. Designed to fit any standard sized drill chuck. Drill brushes fixed to a 6.35mm (1/4"") shank. 150mm Quick chuck magnetic bit holder to allow for greater extension into hard-to-reach areas.
  • Designed for scrubbing and cleaning a range of surfaces such as car seats, carpets, tiles and other surfaces.
  • Seven different shapes and sizes of brush for optional variety.
  • High quality PP bristles for tough scrubbing and cleaning.
  • Designed to fit any standard sized drill chuck.
  • Drill brushes fixed to a 6.35mm (1/4"") shank.
  • 150mm Quick chuck magnetic bit holder to allow for greater extension into hard-to-reach areas.
  • Model No. DBS8
Type Wire Brushes
Contents Brush Heads (x7), 150mm Quick Chuck Magnetic Bit Holder
Nett Weight 0.785kg

Reviews

Be the first to submit a review

Trustpilot