Sealey DBI14CB HSS Cobalt Drill Bit 1/4in Pack Of 10

MPN
DBI14CB
Brand
Sealey
EAN-13
5054511002676
Order Code
84-9803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon and stainless steel. High-density case for safe storage.
  • Fully ground HSS Cobalt drill bit manufactured to DIN 338.
  • 5% Cobalt helps to increase life of drill bit.
  • 135° Split point is self-centring for easier penetration.
  • Efficient clog-free swarf clearance.
  • Drills can be resharpened without affecting their performance.
  • Suitable for drilling high carbon steel and stainless steel.
  • Model No. DBI14CB
Diameter 6.35mm
Lifetime Warranty No
Nett Weight 0.20kg
Pack Qty 10
Size Ø1/4"

Reviews

Be the first to submit a review

Trustpilot