Sealey DBHN20 Dead Blow Hammer 1.75lb Nylon Faced

MPN
DBHN20
Brand
Sealey
EAN-13
5024209293532
Order Code
89-1681
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Coated die-cast head and handle of aluminium alloy with absorbent rubber grip. Fitted with two screw-in durable nylon faces. Head partially filled with steel shot for controlled blows. Replacement faces available with alternative hardness.
  • Coated die-cast head and handle of aluminium alloy with absorbent rubber grip.
  • Fitted with two screw-in durable nylon faces.
  • Head partially filled with steel shot for controlled blows.
  • Replacement faces available with alternative hardness.
  • Lifetime guarantee*.
  • Model No. DBHN20
Type Dead Blow Hammer
Weight 790g
Handle Material Rubber Grip
Head Material Nylon
Lifetime Warranty Yes
Replacement Parts 342/714VF - Soft Nylon Face, 342/714TF - Tough Nylon Face, 342/714PF - Medium Nylon Face, 342/714NF - Hard Nylon Face, 342/714AF - Extra Hard Nylon Face
Weight (Head) 790g(1.75lb)

Reviews

Be the first to submit a review

Trustpilot