Sealey DBH630 Dead Blow Hammer 1.3lb

MPN
DBH630
Brand
Sealey
EAN-13
5054511260052
Order Code
94-2164
Country of Origin
China
  • Quickly find another product in this range by Weight (Head):

    1kg(2.2lb) 630g(1.3lb)
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.86 £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Shot-loaded head produces heavy, controlled and effective blows without rebound. Manufactured from Nitrile rubber.
  • Shot-loaded head produces heavy, controlled and effective blows without rebound.
  • Manufactured from Nitrile rubber.
  • Lifetime guarantee*.
  • Model No. DBH630
Type Dead Blow Hammer
Weight 630g
Head Material Nitrile rubber
Length 31cm
Lifetime Warranty Yes
Weight (Head) 630g(1.3lb)

Reviews

Be the first to submit a review

Trustpilot