Sealey DBG5010 Dial Bore Gauge 50-160mm

MPN
DBG5010
Brand
Sealey
EAN-13
5054511878547
Order Code
89-9679
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision mechanism with Ø55mm dial and locking rotating bezel, offering an accurate method of measuring a bore or detecting a taper or ovality. Will indicate the deviation from set size by up to 3mm with an accuracy of 0.01mm. Probe body, dial indicator, anvils and spacer rings are also included. Supplied in wooden storage case.
  • Precision mechanism with Ø55mm dial and locking rotating bezel, offering an accurate method of measuring a bore or detecting a taper or ovality.
  • Measuring Range: 50-160mm.
  • Will indicate the deviation from set size by up to 3mm with an accuracy of 0.01mm.
  • Probe body, dial indicator, anvils and spacer rings are also included.
  • Supplied in wooden storage case.
  • Model No. DBG5010
Type Dial bore gauge
Dial Diameter 55mm
Maximum Deviation Measurement with Stem 1mm
Maximum Deviation Measurement, Gauge 3mm
Measuring Range 50 to 160mm
Nett Weight 1.12kg
Range 50-160mm

Reviews

Be the first to submit a review

Trustpilot