Sealey DB06 Internal & External 2-in-1 Deburring/Chamfer Tool Ø27-86mm

MPN
DB06
Brand
Sealey
EAN-13
5054630377266
Order Code
94-5838
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £50.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to chamfer inner and outer rims of pipe and tubing. Fitted with SK5 blades to remove and chamfer metal, plastic and burrs. Features an 8mm hex shank for use with a drill or hex driver. Applicable for use on pieces with an inner diameter between Ø27-86mm and an outer diameter between Ø28-83mm. Unit is efficient and more accurate than using a file or angle grinder.
  • Designed to chamfer inner and outer rims of pipe and tubing.
  • Fitted with SK5 blades to remove and chamfer metal, plastic and burrs.
  • Features an 8mm hex shank for use with a drill or hex driver.
  • Applicable for use on pieces with an inner diameter between Ø27-86mm and an outer diameter between Ø28-83mm.
  • Suitable for use with a variety of compounds including Copper, Brass, Wood, Plastic, Fibreglass.
  • Unit is efficient and more accurate than using a file or angle grinder.
  • Model No. DB06
Applications Copper, Brass, Wood, Plastic, Fibreglass
Material HSS
Nett Weight 0.260kg
Size Ø27-86mm

Reviews

Be the first to submit a review

Trustpilot