Sealey D75W Chisel 75 x 165mm Wide - SDS Plus

MPN
D75W
Brand
Sealey
EAN-13
5054630258107
Order Code
94-5834
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wide SDS Plus chisel. Fits most SDS Plus Roto-Stop Hammer Drills. Ideal for use on concrete and masonry. Suitable for the quick and easy removal of tiles, chipping and chiselling as well as breaking through, and light demolition work. Size 75 x 165mm.
  • Fits most SDS Plus Roto-Stop Hammer Drills.
  • Ideal for use on concrete and masonry.
  • Suitable for the quick and easy removal of tiles, chipping and chiselling as well as breaking through, and light demolition work.
  • Size: 75 x 165mm.
  • Model No. D75W
Type Tile Chisel
Size 165mm
Length 165mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot