Sealey CV6 Compound Cross Vice 150mm

MPN
CV6
Brand
Sealey
EAN-13
5054511862737
Order Code
89-1660
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £152.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Swivel base compound cross vice (X + Y Axis) with scale on base. Cast iron construction with precision machined compound slides. Fitted with replaceable steel jaws, locking slides and Metric calibrated lead screws. Suitable for both drilling and milling tasks.
  • Swivel base compound cross vice (X + Y Axis) with scale on base.
  • Cast construction with precision machined compound slides.
  • Fitted with replaceable steel jaws, locking slides and Metric calibrated lead screws.
  • Suitable for both drilling and milling tasks.
  • Model No. CV6
Type Bench Vice
Jaw Width 150mm
Jaw Opening 150mm
Lifetime Warranty No
Nett Weight 20.3kg
Overall Height 186mm
Throat Depth 42mm
Travel 240mm

Reviews

Be the first to submit a review

Trustpilot