Sealey CV4P 100mm Professional Cross Vice

MPN
CV4P
Brand
Sealey
EAN-13
5054511046304
Order Code
84-0742
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fixed base (X + Y Axis) cast iron construction for strength and durability. Ideal for drilling and milling operations. Built with greater tolerances and finer threads with clear and accurate (±0.05mm) lateral and longitudinal scales, allowing more precise setting of the workpiece.
  • Fixed base (X + Y Axis) cast iron construction for strength and durability.
  • Ideal for drilling and milling operations.
  • Built with greater tolerances and finer threads with clear and accurate (±0.05mm) lateral and longitudinal scales, allowing more precise setting of the workpiece.
  • Jaw Width/Depth/Opening: 100/35/75mm.
  • Lateral/Longitudinal Travel: 120/80mm.
  • Model No. CV4P
Jaw Width 100mm
Jaw Opening 75mm
Lifetime Warranty No
Nett Weight 10kg
Overall Height 155mm
Throat Depth 35mm
Travel Longitudinal; 80mm, Lateral; 120mm

Reviews

Be the first to submit a review

Trustpilot