Sealey CV200XT Vice 200mm Fixed Base Professional Heavy-Duty

MPN
CV200XT
Brand
Sealey
EAN-13
5024209118323
Order Code
89-1658
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £206.00 £182.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting, heavy-duty vices with cast iron body and replaceable, serrated steel jaws. Features smooth rolled thread for accurate clamping and an anvil. 2 Year guarantee* against breakage.
  • Super quality cast iron construction.
  • Replaceable steel jaws.
  • Features an anvil.
  • 2 Year guarantee* against breakage.
  • Jaw Opening: 200mm.
  • Model No. CV200XT
Type Bench Vice
Jaw Width 200mm
Clamping Force kg/m² 2500
Jaw Opening 200mm
Lifetime Warranty No
Nett Weight 35kg
Overall Height 220mm

Reviews

Be the first to submit a review

Trustpilot