Sealey CV110 Impact Socket 110mm 1"Sq Drive Commercial

MPN
CV110
Brand
Sealey
EAN-13
5054630588839
Order Code
89-8848
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £139.51 £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum, drop-forged, 6-point impact socket. Hardened and tempered for strength and with phosphate finish for corrosion resistance.
  • Chrome Molybdenum, drop-forged, 6-point impact socket.
  • Phosphate finish for corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime Guarantee*
  • Model No. CV110
Type 1in Drive impact socket
SocketSize 110mm
Depth Standard
Drive 1"Sq
Lifetime Warranty Yes
Nett Weight 3kg
Size 110mm

Reviews

Be the first to submit a review

Trustpilot