Sealey CV057 Axle Nut Socket for Mercedes 3/4"Sq Drive 95-115mm

MPN
CV057
Brand
Sealey
EAN-13
5054630444562
Order Code
43-4563
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Molybdenum steel 6-stud impact socket. Designed for the removal of rear and trailer axle nuts on MAN/Mercedes commercial vehicles. Black phosphate finish for added corrosion resistance.
  • Drop-forged Chrome Molybdenum steel, 6-stud impact socket.
  • Designed for the removal of rear and trailer axle nuts on MAN/Mercedes commercial vehicles.
  • Black phosphate finish for added corrosion resistance.
  • 3/4""Sq drive.
  • Model No. CV057
Type Steering, Hub & Suspension
Drive Size 3/4in
Socket Size 15mm
Application Mercedes/MAN
Drive 3/4"Sq Drive
Inner Diameter 95mm
Nett Weight 2.96kg
Outer diameter 115mm
Stud Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot