Sealey CV055 Axle Nut Socket BPW 110mm

MPN
CV055
Brand
Sealey
EAN-13
5054630487026
Order Code
43-4291
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Black phosphate finish for added corrosion resistance. Drop-forged Chrome Molybdenum steel for strength and durability. 6-Point, high-impact socket designed for the removal of BPW axle nuts.
  • Black phosphate finish for added corrosion resistance.
  • Drop-forged Chrome Molybdenum steel for strength and durability.
  • 6-Point, high impact socket designed for the removal of BPW axle nuts.
  • 3/4""Sq Drive, 110mm.
  • Model No. CV055
Type Steering, Hub & Suspension
Socket Size 10mm
Drive 3/4"Sq
Nett Weight 2.74kg
Size 110mm

Reviews

Be the first to submit a review

Trustpilot