Sealey CV022 Axle Lock Nut Socket 80-95mm 3/4"Sq Drive

MPN
CV022
Brand
Sealey
EAN-13
5054630453618
Order Code
89-8870
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £130.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum, drop-forged, 6-stud impact socket with bayonet locating tube. Designed for grooved locknut fitted to Mercedes Atego rear axle on Vario 814 and MAN vehicles.
  • Chrome Molybdenum, drop-forged, 6-stud impact socket with bayonet locating tube.
  • Designed for grooved locknut fitted to Mercedes Atego rear axle on Vario 814 and MAN vehicles.
  • Model No. CV022
Type Axle nut socket
Diameter 95mm
Drive 3/4"Sq
Lifetime Warranty No
Nett Weight 1.58kg
OEM Tool 9703530026
Stud Diameter Ø87mm
Stud Width 10mm

Reviews

Be the first to submit a review

Trustpilot