Sealey Cutting Nipper (AK2254) 110mm

MPN
AK2254
Brand
Sealey
EAN-13
5024209834018
Order Code
89-4104
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.69 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 100 despatched in 2 working days

Manufactured from high quality stainless steel with spring-return. Suitable for cutting soft wires and plastic e.g. cable ties. Sturdy handles for added grip and comfort.
  • Manufactured from high quality stainless steel with spring-return.
  • Suitable for cutting soft wires and plastic e.g. cable ties.
  • Sturdy handles for added grip and comfort.
  • Maximum Cutting Capacity: Ø4.5mm.
  • Lifetime guarantee*.
  • Model No. AK2254

Model NoAK2254
Length:110mm
Maximum Cutting Capacity:Ø4.5mm
Nett Weight:0.29Kg

Type Cutting nipper
ESD Safe No
Length 110mm
VDE Safe No
Cutting Capacity 1.2mm
Lifetime Warranty Yes
Material Stainless steel
Maximum Cutting Capacity Ø4.5mm
Nett Weight 0.29kg
Overall Length 110mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-4104

Q. Are these nippers flush cut? Thank you.

A. Hi Fred. Thank you for your question. These nippers will cut flush to a circuit board for example.

Reviews

Be the first to submit a review

Trustpilot