Sealey CT951 Petrol Engine Compression Test Kit 3pc

MPN
CT951
Brand
Sealey
EAN-13
5054630150845
Order Code
89-1651
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Large easy-to-read gauge with Metric and Imperial readings. Side release valve and 12” flexible hose for easy reach. Pressure range 0-300psi/0-2000kpa. Screw-in 14 and 18mm adaptors and 150mm rigid stem cone adaptor fits most spark plug holes. Supplied in storage case.


  • Large easy-to-read gauge with Metric and Imperial readings.
  • Side release valve and 12” flexible hose for easy reach.
  • Pressure range 0-300psi/0-2000kpa.
  • Screw-in 14 and 18mm adaptors and 150mm rigid stem cone adaptor fits most spark plug holes.
  • Supplied in storage case.
  • Model No. CT951
Type Compression tester
Fuel Petrol
Nett Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot