Sealey CSSET6V Countersink Bit Set 6pc - 3 x V Flutes

MPN
CSSET6V
Brand
Sealey
EAN-13
5054511824759
Order Code
94-3805
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

90° 3 x V Flute design. Suitable for light metals and wood. Set includes popular sized bits. Supplied in a metal storage case.
  • 90° 3 x V Flute design.
  • Suitable for light metals and wood.
  • Set includes the popular sizes; Ø6.3, 8.3, 10.4, 12.4, 16.5, 20.5mm.
  • Supplied in a metal storage case.
  • Model No. CSSET6V
Type Countersink
Diameter Assorted
Number of Flutes Various
Contents Ø6.3, 8.3, 10.4, 12.4, 16.5, 20.5mm
Length Assorted
Nett Weight 0.134kg

Reviews

Be the first to submit a review

Trustpilot