Sealey CSSET5 Countersink Drill Bit Set 5pc

MPN
CSSET5
Brand
Sealey
EAN-13
5054630409455
Order Code
94-5806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Countersink drill bit set intended for the creation of pilot holes and countersinks at once. Suitable for use on a range of materials such as wood, plastic, PVC, plywood, rubber and more. Manufactured from 4241 HSS steel. Drill bits fitted with a 1/4""Hex shank and can be used with any standard sized drill chuck. Hex key supplied to adjust drill bits to accommodate different length screws. Sizes: Ø2, 2.5, 2.75, 3.25, 3.5mm.
  • Countersink drill bit set intended for the creation of pilot holes and countersinks at once.
  • Suitable for use on a range of materials such as wood, plastic, PVC, plywood, rubber and more.
  • Manufactured from 4241 HSS steel.
  • Drill bits fitted with a 1/4""Hex shank and can be used with any standard sized drill chuck.
  • Hex key supplied to adjust drill bits to accommodate different length screws.
  • Sizes: Ø2, 2.5, 2.75, 3.25, 3.5mm.
  • Model No. CSSET5
Type Countersink set
Diameter Assorted
Contents Ø2, 2.5, 2.75, 3.25, 3.5mm
Length Assorted
Nett Weight 0.155kg

Reviews

Be the first to submit a review

Trustpilot